TRACO POWER THN 15 DC/DC Converter, 15V dc/ 500 mA, 18V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save €6.95

View bulk pricing options

Subtotal (1 unit)*

€46.76

(exc. VAT)

€57.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€46.76-
5 - 9€45.37€6.95
10 - 24€43.96€28.00
25 - 49€42.08€117.00
50 +€40.23€326.50

*price indicative

RS Stock No.:
200-8481
Mfr. Part No.:
THN 15-1223
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

500mA

Output Current 2

500mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

1600000h

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

15W

Length

25.4mm

Standards/Approvals

No

Series

THN 15

Width

25.4mm

Weight

15g

Depth

9.9mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.88%

COO (Country of Origin):
TW
The Traco THN 15-1223 is a 15W performance dc-dc converter modules setting new standards concerning power density. It have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Features include remote On/Off and trimmable output. It is ideal for mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

Shielded metal case with isolated baseplate

Very high efficiency up to 88%

Operating temperature range -40°C to +85°C

Industry standard pinout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy