TRACO POWER THN 15 DC/DC Converter, 12V dc/ 1.3 A, 18V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5526
- Mfr. Part No.:
- THN 15-1212
- Manufacturer:
- TRACO POWER
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€416.40
(exc. VAT)
€512.17
(inc. VAT)
- 4 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €416.40 | €41.64 | - |
| 5 - 9 | €403.91 | €40.391 | 2% |
| 10 - 24 | €391.42 | €39.142 | 5% |
| 25 - 49 | €374.76 | €37.476 | 9% |
| 50 + | €358.11 | €35.811 | 13% |
*price indicative
- RS Stock No.:
- 166-5526
- Mfr. Part No.:
- THN 15-1212
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1.3A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 0mV | |
| Input Ratio | 2:1 | |
| MTBF | 1600000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 15W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Series | THN 15 | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Depth | 9.9mm | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1.3A | ||
Mount Type Through Hole | ||
Output Voltage 2 0mV | ||
Input Ratio 2:1 | ||
MTBF 1600000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 15W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Series THN 15 | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 1.6kV DC Isolation, 0.2% Line and Load Regulation - THN 15 Series - THN 15-1212
Applications
What temperatures can I use this converter in?
Related links
- TRACOPOWER THN 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
