TRACO POWER TEN 12 DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 9V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin
- RS Stock No.:
- 166-5576
- Mfr. Part No.:
- TEN 12-2412
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €85.75
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€571.11
(exc. VAT)
€702.47
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €571.11 | €57.111 | - |
| 5 - 9 | €553.96 | €55.396 | €85.75 |
| 10 - 24 | €536.85 | €53.685 | €342.60 |
| 25 - 49 | €514.00 | €51.40 | €1,427.75 |
| 50 + | €491.16 | €49.116 | €3,997.50 |
*price indicative
- RS Stock No.:
- 166-5576
- Mfr. Part No.:
- TEN 12-2412
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 700000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 12W | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | TEN 12 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 700000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 12W | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series TEN 12 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 84% Efficiency, 1.5kV DC Isolation Voltage - TEN 12WI Series - TEN 12-2412
Step it up or tone it down with this versatile DC-DC converter from Traco Power. It takes an input anywhere between 9 and 36V DC and converts it to a clean 12V DC output. Load regulation of ±0.5% means you can count on a steady and reliable output. The unit's housed in a Compact metal case measuring just 50.8 (L) x 25.4 (W) x 10.2mm (D), saving space in your installation. An industry-standard pin-out offers easy compatibility, while through-hole mounting achieves a robust connection with your PCB.
Features & Benefits
• Continuous short-circuit protection keeps your downstream equipment safe from damage
• 84% efficiency means you lose little energy to heat
• Performs in a broad operating temperature range from -40°C to +85°C
• 1.5kV DC isolation protects sensitive components from power surges and users from shocks
Applications
• Communications equipment
• Industrial controls
• Mobile devices
Why is it important for DC-DC converters to be isolated?
An isolated DC-DC converter is able to step a DC voltage up or down while providing a barrier in the electrical flow. Adding a component with isolation to your circuit removes the direct electrical connection between input and output to protect against shock and short circuits. This is especially important for patient safety in medical equipment.
Approvals
UL Recognised; EN60950; UL1950
Related links
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 12 DC/DC Converter -12 V/ 500 mA 9V Input 12 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 12 DC/DC Converter 75V dc Input PCB 5-Pin
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter 75V dc Input PCB
