TRACO POWER TEN 20WIN DC/DC Converter, 5V dc/ 2 A, 75V dc Input, 18V Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5609
- Distrelec Article No.:
- 304-30-823
- Mfr. Part No.:
- TEN 20-4821WIN
- Manufacturer:
- TRACO POWER
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€595.57
(exc. VAT)
€732.55
(inc. VAT)
- Shipping from 30 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €595.57 | €59.557 | - |
| 5 - 9 | €577.70 | €57.77 | 3% |
| 10 - 24 | €559.83 | €55.983 | 6% |
| 25 - 49 | €536.01 | €53.601 | 10% |
| 50 + | €512.19 | €51.219 | 14% |
*price indicative
- RS Stock No.:
- 166-5609
- Distrelec Article No.:
- 304-30-823
- Mfr. Part No.:
- TEN 20-4821WIN
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Output Voltage 2 | -5V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1800000h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal case | |
| Maximum Output Power | 20W | |
| Length | 50.8mm | |
| Series | TEN 20WIN | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Output Voltage 2 -5V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1800000h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Metal case | ||
Maximum Output Power 20W | ||
Length 50.8mm | ||
Series TEN 20WIN | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIN Series
Approvals
Standards
Related links
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter -12 V/ 835 mA 18V Input 20 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
