TRACOPOWER TMR 6 DC/DC Converter, 3.3V dc/ 1.3 A, 9V dc Input, 4.5V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5673
- Mfr. Part No.:
- TMR 6-0510
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€236.50
(exc. VAT)
€290.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €236.50 | €23.65 |
| 5 - 9 | €229.39 | €22.939 |
| 10 - 24 | €222.30 | €22.23 |
| 25 - 49 | €212.84 | €21.284 |
| 50 + | €203.38 | €20.338 |
*price indicative
- RS Stock No.:
- 166-5673
- Mfr. Part No.:
- TMR 6-0510
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 1.3A | |
| Mount Type | Through Hole | |
| MTBF | 2135000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 6W | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Series | TMR 6 | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 78°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 1.3A | ||
Mount Type Through Hole | ||
MTBF 2135000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 6W | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Series TMR 6 | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 78°C | ||
- COO (Country of Origin):
- TW
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series
TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.
Ultra compact SIP-8 package
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control
Note
MTBF: MIL-HDBK-217F @ +25°C
Derating: 3.3 %/K above 55°C
The load regulation for dual output models will be 5.0% where a 25%/100% unbalanced load is drawn
Derating: 3.3 %/K above 55°C
The load regulation for dual output models will be 5.0% where a 25%/100% unbalanced load is drawn
Approvals
cULus
Standards
IEC/EN 60950-1, UL 60950-1
Related links
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 75V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 18V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
