TRACOPOWER TMR 6 DC/DC Converter, 15V dc/ 200 mA, 9V dc Input, 4.5V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€248.98

(exc. VAT)

€306.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€248.98€24.898
5 - 9€241.51€24.151
10 - 24€234.04€23.404
25 - 49€224.09€22.409
50 +€214.12€21.412

*price indicative

RS Stock No.:
166-5685
Mfr. Part No.:
TMR 6-0523
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

2135000h

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

6W

Package Type

SIP-8

Width

9.1mm

Series

TMR 6

Depth

11.2mm

Length

21.8mm

Standards/Approvals

RoHS

Maximum Operating Temperature

78°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW

Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series


TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-Compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The Compact dimensions of these DC/DC converters make them Ideal for use in space critical applications.

Ultra Compact SIP-8 package

2:1 input voltage range

High efficiency of up to 84%

Indefinite short-circuit protection

Full SMD design

I/O isolation 1500 VDC

Remote On/Off control

Note

MTBF: MIL-HDBK-217F @ +25°C
Derating: 3.3 %/K above 55°C
The load regulation for dual output models will be 5.0% where a 25%/100% unbalanced load is drawn

Approvals

cULus

Standards

IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy