TRACO POWER TMR 3WIE DC/DC Converter, 5V/ 600 mA, 36V Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€172.12

(exc. VAT)

€211.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€172.12€17.212
5 - 9€166.94€16.694
10 - 24€161.79€16.179
25 - 49€154.90€15.49
50 +€148.03€14.803

*price indicative

RS Stock No.:
166-5762
Mfr. Part No.:
TMR 3-2411WIE
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

1:6

Number of Outputs

1

MTBF

8000000h

Number of Pins

7

Isolation Voltage

1.5kV

Maximum Output Power

3W

Package Type

SIP-8

Standards/Approvals

RoHS

Depth

11.2mm

Length

21.8mm

Series

TMR 3WIE

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WIE Series


The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Wide 4:1 input voltage range

Compact SIP_8 package

Cost optimized design

Temperature range -40℃ to + 85℃

I/O isolation 1600 VDC

Remote On/Off control

3 year product warranty

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy