TRACO POWER TMR 3WIE DC/DC Converter, 3.3V dc/ 700 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€17.18

(exc. VAT)

€21.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€17.18-
5 - 9€16.653%
10 - 24€16.146%
25 - 49€15.4510%
50 +€14.7714%

*price indicative

Packaging Options:
RS Stock No.:
770-2028
Mfr. Part No.:
TMR 3-2410WIE
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

700mA

Mount Type

Through Hole

Input Ratio

1:6

Number of Outputs

1

MTBF

8000000h

Number of Pins

7

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

3W

Length

21.8mm

Standards/Approvals

RoHS

Depth

11.2mm

Series

TMR 3WIE

Maximum Operating Temperature

85°C

Efficiency

75%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TMR 3WIE Series DC-DC Converter, 9 to 36 V DC Input Voltage Range, 3W Power Rating - TMR 3-2410WIE


This Compact TRACOPOWER DC-DC converter provides efficient power conversion with a wide input voltage range and a reliable 3.3V DC output. With its SIP 8 package and through-hole mounting this converter is Ideal for a range of industrial applications offering high efficiency and excellent performance.

Features & Benefits


• Wide voltage range of 9 to 36 V DC

• Isolated converter with an isolation voltage of 1.5 kV DC

• Compact SIP-8 package for space-saving installation

• High efficiency operation from -40°C to +85°C

• Remote on/off control for easy operation

• Continuous short circuit protection for added safety

Applications


• Powering communication equipment

• Instrumentation systems

• Industrial electronic devices

Can this converter operate in extreme temperatures?


This TRACOPOWER DC-DC converter can operate in temperatures ranging from -40°C to +85°C.

Will it provide continuous short circuit protection?


Yes, this converter features continuous short circuit protection for added safety.

Is this converter suitable for industrial applications?


Yes, this TRACOPOWER DC-DC converter is Ideal for use in industrial electronics, providing reliable power conversion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy