TRACO POWER TDR 2 DC/DC Converter, 5V dc/ 400 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5818
- Mfr. Part No.:
- TDR 2-0511
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€246.06
(exc. VAT)
€302.65
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €246.06 | €24.606 | - |
| 5 - 9 | €238.66 | €23.866 | 3% |
| 10 - 24 | €231.29 | €23.129 | 6% |
| 25 - 49 | €221.44 | €22.144 | 10% |
| 50 + | €211.61 | €21.161 | 14% |
*price indicative
- RS Stock No.:
- 166-5818
- Mfr. Part No.:
- TDR 2-0511
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 7100000h | |
| Ripple and Noise | 30mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 14 | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Standards/Approvals | RoHS, REACH | |
| Series | TDR 2 | |
| Length | 18.9mm | |
| Depth | 8.45mm | |
| Weight | 4.5g | |
| Width | 12.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 7100000h | ||
Ripple and Noise 30mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 14 | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Standards/Approvals RoHS, REACH | ||
Series TDR 2 | ||
Length 18.9mm | ||
Depth 8.45mm | ||
Weight 4.5g | ||
Width 12.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2 Series
Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
Note
Suitable common mode chokes:
TDR 2-05xx : see stock number 745-1203
TDR 2-05xx : see stock number 745-1203
Related links
- TRACOPOWER TDR 2 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2 DC/DC Converter 9V dc Input PCB 7-Pin
- TRACOPOWER TDR 2 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TDR 2 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TDR 2WISM DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2SM DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 2 DC/DC Converter 9V dc Input PCB 6-Pin
- TRACOPOWER TDR 2SM DC/DC Converter 9V dc Input Surface
