TRACO POWER TDR 2 DC/DC Converter, 5V dc/ 400 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save €3.95

View bulk pricing options

Subtotal (1 unit)*

€26.17

(exc. VAT)

€32.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 24 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€26.17-
5 - 9€25.38€3.95
10 - 24€24.59€15.80
25 - 49€23.55€65.50
50 +€22.50€183.50

*price indicative

RS Stock No.:
706-5458
Distrelec Article No.:
301-06-725
Mfr. Part No.:
TDR 2-0511
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

7100000h

Number of Outputs

1

Ripple and Noise

30mV Pk-Pk

Number of Pins

14

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

2W

Standards/Approvals

RoHS, REACH

Weight

4.5g

Series

TDR 2

Length

18.9mm

Depth

8.45mm

Width

12.8mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2 Series


Compact design in DIP package

Wide 2:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C without derating

Short circuit protection

Remote On/Off

Note

Suitable common mode chokes:
TDR 2-05xx : see stock number 745-1203

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy