TRACO POWER TDR 2WI DC/DC Converter, 15V dc/ 67 mA, 18V dc Input, 4.5V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5826
- Mfr. Part No.:
- TDR 2-1223WI
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€304.84
(exc. VAT)
€374.95
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €304.84 | €30.484 |
| 5 - 9 | €295.71 | €29.571 |
| 10 - 24 | €286.54 | €28.654 |
| 25 - 49 | €274.35 | €27.435 |
| 50 + | €262.16 | €26.216 |
*price indicative
- RS Stock No.:
- 166-5826
- Mfr. Part No.:
- TDR 2-1223WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 67mA | |
| Output Current 2 | 67mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 6600000h | |
| Number of Pins | 14 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | THD | |
| Maximum Output Power | 2W | |
| Standards/Approvals | RoHS | |
| Length | 18.9mm | |
| Depth | 8.45mm | |
| Series | TDR 2WI | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 67mA | ||
Output Current 2 67mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 6600000h | ||
Number of Pins 14 | ||
Isolation Voltage 1.5kV dc | ||
Package Type THD | ||
Maximum Output Power 2W | ||
Standards/Approvals RoHS | ||
Length 18.9mm | ||
Depth 8.45mm | ||
Series TDR 2WI | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WI Series
Compact design in DIP package
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
Note
Suitable common mode chokes:
TDR 2-12xx : see stock number 745-1203
TDR 2-24xx : see stock number 745-1171
TDR 2-48xx : see stock number 745-1219
TDR 2-12xx : see stock number 745-1203
TDR 2-24xx : see stock number 745-1171
TDR 2-48xx : see stock number 745-1219
Related links
- TRACOPOWER TDR 2WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEC 2WI DC/DC Converter -15 V/ 67 mA 4.5V Input 2 W 93 °C Max Temp -40 °C Min Temp
