TRACO POWER TEC 2WI DC/DC Converter, 15V, -15 V/ 67 mA, 18V dc Input, 4.5V Input 2 W, PCB, 93 °C Max Temp -40 °C Min
- RS Stock No.:
- 174-2292
- Distrelec Article No.:
- 301-35-171
- Mfr. Part No.:
- TEC 2-1223WI
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.32 | - |
| 5 - 9 | €12.91 | 3% |
| 10 - 24 | €12.52 | 6% |
| 25 - 49 | €11.98 | 10% |
| 50 + | €11.45 | 14% |
*price indicative
- RS Stock No.:
- 174-2292
- Distrelec Article No.:
- 301-35-171
- Mfr. Part No.:
- TEC 2-1223WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 67mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6620000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Series | TEC 2WI | |
| Width | 9.1mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 67mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6620000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Series TEC 2WI | ||
Width 9.1mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
- COO (Country of Origin):
- TW
TEC 2WI is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +93°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 93°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Related links
- TRACOPOWER TEC 2WI DC/DC Converter -15 V/ 67 mA 4.5V Input 2 W 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter -5 V/ 200 mA 4.5V Input 2 W 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter -12 V/ 83 mA 4.5V Input 2 W 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
