TRACO POWER THN 20WI DC/DC Converter, 12V dc/ 1.67 A, 36V dc Input, 9V Input 20 W, Through Hole, 75 °C Max Temp -40 °C
- RS Stock No.:
- 166-5865
- Mfr. Part No.:
- THN 20-2412WI
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€511.55
(exc. VAT)
€629.21
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 February 2027
- Plus 4 unit(s) shipping from 25 February 2027
- Plus 5 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €511.55 | €51.155 |
| 5 - 9 | €496.20 | €49.62 |
| 10 - 24 | €480.86 | €48.086 |
| 25 - 49 | €460.39 | €46.039 |
| 50 + | €439.94 | €43.994 |
*price indicative
- RS Stock No.:
- 166-5865
- Mfr. Part No.:
- THN 20-2412WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.67A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1400000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 20W | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THN 20WI | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.67A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1400000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Maximum Output Power 20W | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THN 20WI | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THN 20WI Series DC-DC Converter, 0.89 Efficiency, 1.5kV DC Isolation Voltage - THN 20-2412WI
This isolated DC-DC converter delivers 12V DC output from an extensive input voltage range, making it suitable for a variety of electronic applications that require efficient power management. It is Ideal for mobile equipment, instrumentation, and situations where space is constrained. The model is designed to meet the power requirements of contemporary electronic systems while maintaining operational stability.
Features & Benefits
• Compact design for efficient utilisation on PCBs
• Ultra-wide input voltage range from 9V to 36V
• Outputs regulated with strong load stability
• High efficiency rating of up to 90% for energy conservation
• Remote On/Off control for flexible operation
• 1.5 kV isolation voltage for enhanced safety
Applications
• Mobile and portable electronic devices
• Instrumentation in industrial environments
• Distributed power in telecommunications
• Automation systems requiring isolated power conversion
• Battery-powered equipment
How does the product handle temperature variations?
It operates efficiently within a temperature range of –40°C to +85°C, with enhanced performance possible using a heat sink.
What is the input current requirement at no load?
The typical input current at no load for 24V input models is approximately 8mA.
Can we adjust the output voltage based on application needs?
Yes, the output voltage can be adjusted within specified limits to meet varying requirements.
Is there any protection against short circuits?
Yes, this unit includes continuous short circuit protection with automatic recovery functionality.
What type of mounting is required for installation?
This converter is designed for through-hole mounting on printed circuit boards.
Related links
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
