TRACO POWER THN 20WI DC/DC Converter, 15V dc/ 667 mA, 36V dc Input, 9V Input 20 W, Through Hole, 75 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€579.76

(exc. VAT)

€713.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€579.76€57.976-
5 - 9€562.37€56.2372%
10 - 24€544.98€54.4985%
25 - 49€521.79€52.1799%
50 +€498.60€49.8613%

*price indicative

RS Stock No.:
166-5875
Mfr. Part No.:
THN 20-2423WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

667mA

Output Current 2

667mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1400000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

20W

Depth

9.9mm

Length

25.4mm

Standards/Approvals

No

Series

THN 20WI

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20WI Series


20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, wide input voltage range and low input current characteristics at minimal load. These regulated isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperature ranges of up to 75°C or 85°C with a heatsink. Typical applications for these DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Ultra compact size: 1.0” x 1.0” x 0.4”

Shielded metal case with isolated baseplate

Wide 4:1 input voltage ranges

Very high efficiency up to 90%

Output voltage adjustable

Remote On/Off control

Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink

I/O isolation voltage 1500 Vdc

Input filter meets EN 55022 class A without external components

No minimum load required

Note

For suitable heatsink see stock number 745-1247
For suitable common mode choke see stock number 745-1187

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy