TRACO POWER THN 20WI DC/DC Converter, 24V/ 833 mA, 36V Input, 9V Input 20 W, Through Hole, 75 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€53.13

(exc. VAT)

€65.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 20 November 2026
  • Plus 10 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€53.13
5 - 9€51.55
10 - 24€49.94
25 - 49€47.82
50 +€45.69

*price indicative

RS Stock No.:
183-0752
Distrelec Article No.:
303-73-471
Mfr. Part No.:
THN 20-2415WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

833mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1600000h

Number of Outputs

1

Output Voltage Adjustment Range

20 %

Isolation Voltage

1.6kV

Maximum Output Power

20W

Package Type

Encapsulated

Depth

9.9mm

Width

25.4mm

Standards/Approvals

No

Length

25.4mm

Series

THN 20WI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

91%

COO (Country of Origin):
TW
The THN 20WI series models are high performance dc-dc converters. They achieve 20 Watt output power and come in a small size metal casing (1.0” x 1.0” x 0.4”). The models feature an ultra-wide 4:1 input voltage range while the output voltages are precisely regulated even under no load conditions. Highest efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to 85°C. The low no-load input current characteristics and the remote On/Off control make these converters an ideal solution for battery operated systems. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Ultra compact size: 1.0” x 1.0” x 0.4”

Shielded metal casing with isolated baseplate

Ultrawide 4:1 input voltage ranges

Very high efficiency up to 90%

Remote On/Off control

No minimum load required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy