TRACO POWER TEN 20WIR DC/DC Converter, 15V dc/ 667 mA, 160V dc Input, 43V Input 20 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6035
- Mfr. Part No.:
- TEN 20-7223WIR
- Manufacturer:
- TRACO POWER
Add 5 more to save €133.85
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€892.86
(exc. VAT)
€1,098.22
(inc. VAT)
- Shipping from 23 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €892.86 | €89.286 | - |
| 5 - 9 | €866.09 | €86.609 | €133.85 |
| 10 - 24 | €839.30 | €83.93 | €535.60 |
| 25 - 49 | €803.58 | €80.358 | €2,232.00 |
| 50 + | €767.86 | €76.786 | €6,250.00 |
*price indicative
- RS Stock No.:
- 166-6035
- Mfr. Part No.:
- TEN 20-7223WIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 667mA | |
| Output Current 2 | 667mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1500000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal case | |
| Maximum Output Power | 20W | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | TEN 20WIR | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 43V | ||
Output Current 1 667mA | ||
Output Current 2 667mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1500000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Metal case | ||
Maximum Output Power 20W | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series TEN 20WIR | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIR Series
Note
Power derates 4.5% / K above 73°C
For suitable heatsink see stock number 745-1234
Standards
Related links
- TRACOPOWER TEN 20WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 20WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 20WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 20WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 20WIR DC/DC Converter -15 V dc/ 667 mA 9V Input 20 W 85 °C Max Temp -40 °C
- TRACOPOWER TEN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V dc Input 667 mA Chassis Mount, 93 °C Max Temp -40 °C Min
