TRACO POWER TEN 20WIRH Isolated DC-DC Converter, 15V dc/ 667 mA, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40
- RS Stock No.:
- 249-7286
- Mfr. Part No.:
- TEN 20-11023WIRH
- Manufacturer:
- TRACO POWER
Add 5 more to save €85.35
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€569.00
(exc. VAT)
€699.87
(inc. VAT)
- Final 1 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €569.00 | €56.90 | - |
| 5 - 9 | €551.93 | €55.193 | €85.35 |
| 10 - 24 | €534.87 | €53.487 | €341.30 |
| 25 - 49 | €512.11 | €51.211 | €1,422.25 |
| 50 + | €489.35 | €48.935 | €3,982.50 |
*price indicative
- RS Stock No.:
- 249-7286
- Mfr. Part No.:
- TEN 20-11023WIRH
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 667mA | |
| Output Current 2 | -667mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1558000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 20 % | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Package Type | Encapsulated | |
| Maximum Output Power | 20W | |
| Depth | 10.2mm | |
| Series | TEN 20WIRH | |
| Standards/Approvals | No | |
| Length | 40.6mm | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 667mA | ||
Output Current 2 -667mA | ||
Output Voltage 2 15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1558000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 20 % | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Package Type Encapsulated | ||
Maximum Output Power 20W | ||
Depth 10.2mm | ||
Series TEN 20WIRH | ||
Standards/Approvals No | ||
Length 40.6mm | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C
- TRACOPOWER TEN 10WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
