TRACO POWER TDN 3WI DC/DC Converter, 15V dc/ 200 mA, 18V dc Input, 4.5V Input 3 W, PCB, 70 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€234.28

(exc. VAT)

€288.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€234.28€23.428-
5 - 9€227.25€22.7253%
10 - 24€220.22€22.0226%
25 - 49€210.85€21.08510%
50 +€201.48€20.14814%

*price indicative

RS Stock No.:
166-6092
Mfr. Part No.:
TDN 3-1213WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

200mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

5630000h

Output Voltage Adjustment Range

±1 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

3W

Length

13.2mm

Depth

10.2mm

Series

TDN 3WI

Standards/Approvals

No

Width

9.1mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW

Traco 3W TDN 3WI Series Isolated DC-DC Converters


The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.

Ultra-compact DIP package.

I/O-isolation 1'500VDC.

Fully regulated outputs.

Operating temperature range -40°C to +70°C without derating.

Short circuit protection.

Remote on/off functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy