TRACO POWER TDN 3WI DC/DC Converter, 15V dc/ 100 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 70 °C Max Temp -40 °C
- RS Stock No.:
- 166-6095
- Mfr. Part No.:
- TDN 3-1223WI
- Manufacturer:
- TRACO POWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-6095
- Mfr. Part No.:
- TDN 3-1223WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 5630000h | |
| Output Voltage Adjustment Range | ±15.15 V dc | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Length | 13.2mm | |
| Depth | 10.2mm | |
| Width | 9.1mm | |
| Weight | 2.7g | |
| Standards/Approvals | EN 62368-1 | |
| Series | TDN 3WI | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 5630000h | ||
Output Voltage Adjustment Range ±15.15 V dc | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Length 13.2mm | ||
Depth 10.2mm | ||
Width 9.1mm | ||
Weight 2.7g | ||
Standards/Approvals EN 62368-1 | ||
Series TDN 3WI | ||
Maximum Operating Temperature 70°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W TDN 3WI Series Isolated DC-DC Converters
The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.
Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.
Related links
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEC 3WI DC/DC Converter -15 V/ 100 mA 4.5V Input 3 W 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
