TRACO POWER TMR 2WIN DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 4.5V Input 2 W, Through Hole, 90 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€156.67

(exc. VAT)

€192.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€156.67€15.667-
5 - 9€151.97€15.1972%
10 - 24€147.27€14.7275%
25 - 49€141.01€14.1019%
50 +€134.73€13.47314%

*price indicative

RS Stock No.:
166-6151
Mfr. Part No.:
TMR 2-1211WIN
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

3430000h

Number of Outputs

1

Output Voltage Adjustment Range

-2 → 2 %

Number of Pins

7

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

SIP-8

Series

TMR 2WIN

Standards/Approvals

No

Length

21.8mm

Depth

9.3mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series


The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Ultra-wide 4:1 input range

Compact SIP-8 package

Temperature range –40 to +90°C

High efficiency of 82%

Excellent load and line regulation

Continuous short-circuit protection

Overload protection

I/O isolation 1500 VDC

Remote On/Off control

3-year product warranty

Approvals

CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1

Standards

UL 60950-1
IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy