TRACO POWER TEN 3N DC/DC Converter, 5V dc/ 250 mA, 18V dc Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 24-Pin DIP-24
- RS Stock No.:
- 166-6264
- Mfr. Part No.:
- TEN 3-2421N
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €24.75
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€165.08
(exc. VAT)
€203.05
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €165.08 | €16.508 | - |
| 5 - 9 | €160.13 | €16.013 | €24.75 |
| 10 - 24 | €155.18 | €15.518 | €99.00 |
| 25 - 49 | €148.58 | €14.858 | €412.50 |
| 50 + | €141.98 | €14.198 | €1,155.00 |
*price indicative
- RS Stock No.:
- 166-6264
- Mfr. Part No.:
- TEN 3-2421N
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -5V dc | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 3W | |
| Package Type | DIP-24 | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | TEN 3N | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Mount Type PCB | ||
Output Voltage 2 -5V dc | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 3W | ||
Package Type DIP-24 | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series TEN 3N | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 3W Isolated DC-DC Converter - TEN 3N Series
The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3N series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.
Wide 2 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty
Related links
- TRACOPOWER TEN 3N DC/DC Converter 75V Input PCB 24-Pin
- TRACOPOWER TEN 3N DC/DC Converter 75V Input PCB 24-Pin
- TRACOPOWER TEN 3N DC/DC Converter 75V Input PCB 24-Pin
- TRACOPOWER TEN 3N DC/DC Converter 75V Input PCB 24-Pin
- Recom DC/DC Converter 18V Input Through Hole 24-Pin DIP-24
- TRACOPOWER TEN 3N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 18V dc Input PCB 8-Pin
