Recom RBE DC/DC Converter, 5V dc/ 200 mA, 10V Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 4-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

€84.43

(exc. VAT)

€103.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€84.43€3.377
5 - 9€81.89€3.276
10 - 24€79.37€3.175
25 - 49€76.83€3.073
50 +€74.30€2.972

*price indicative

RS Stock No.:
166-6491
Mfr. Part No.:
RBE-0505S
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

10V

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Through Hole

MTBF

650000h

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

4

Maximum Output Power

1W

Package Type

Tube

Standards/Approvals

No

Length

19.6mm

Series

RBE

Depth

6mm

Minimum Operating Temperature

-40°C

Efficiency

76%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, Single Output, 1kV DC Isolation Voltage - RBE Series - RBE-0505S


When you need to regulate the flow of DC power between circuits, choose this DC-DC converter from RECOM. It's Ideal for use with electrical devices that work on unregulated power supplies. Compact dimensions of 19.6 (L) x 6 (W) x 10.2mm (H) mean it's suitable for areas where space is tight, while a weight of just 2.2g won't put strain on your equipment. For maximum safety, the converter is isolated to stop high input voltages crossing to the output. This protects users and equipment in the event of a fault.

Features & Benefits


• Standardised SIP7 unit for wide compatibility

• -40°C to +85°C operating temperature range for use in challenging environments

• 2.4MHrs MTBF means you can expect a long service life

Applications


• DC motors

• Consumer electronics

• Test and measurement equipment

How is this converter mounted?


For reliable attachment, this product uses the through-hole mounting method. Component leads are placed into drilled holes on a PCB, creating a strong bond between the board and the converter. Through-hole technology can withstand high temperatures and environmental stress, making this installation method Ideal for heavy-duty industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy