Recom RO DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9017
- Mfr. Part No.:
- RO-0505S
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€271.36
(exc. VAT)
€333.77
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 February 2027
- Plus 2 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €271.36 | €6.461 | - |
| 5 - 9 | €263.21 | €6.267 | 3% |
| 10 - 24 | €255.08 | €6.073 | 5% |
| 25 - 49 | €246.93 | €5.879 | 9% |
| 50 + | €238.78 | €5.685 | 12% |
*price indicative
- RS Stock No.:
- 166-9017
- Mfr. Part No.:
- RO-0505S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 10mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Weight | 1.4g | |
| Length | 11.5mm | |
| Series | RO | |
| Width | 6mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
MTBF 200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 10mm | ||
Standards/Approvals CSA, IEC, UL | ||
Weight 1.4g | ||
Length 11.5mm | ||
Series RO | ||
Width 6mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Fully Encapsulated, 80% Efficiency - RO Series - RO-0505S
Use this DC-DC converter from RECOM to stabilise the voltage levels supplied to your sensitive electronic devices. It converts input DC voltages to a stable 5V DC output for your connected system. To help ensure user safety, the unit has an isolating barrier between the input and output voltage to prevent electrical hazards. The through-holes in its body let you mount it quickly and easily without drilling new holes. Thanks to Compact dimensions of 11.5 (length) x 6.0 (width) x 10mm (depth), this is a space-saving option for busy setups.
Features & Benefits
• Input voltage range between 4.5 and 5.5V DC for safe use in low-voltage systems
• Broad operating temperature range between -40°C and +85°C to withstand harsh environments
• Output voltage accuracy rating of ±5% for reliable conversion
• Efficiency rating of up to 80% for reduced energy loss
Applications
• Household appliances
• Gaming systems
• Digital cameras
• HVAC systems
How Durable is this DC-DC converter?
This unit has a MTBF rating of 200,000 hours, so you can be sure of a long service life.
Related links
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 24V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 12V dc Input Through Hole
