Recom RKZ DC/DC Converter, 12V dc/ 168 mA, 12V dc Input, 0mV Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6544
- Mfr. Part No.:
- RKZ-1212S
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€250.08
(exc. VAT)
€307.60
(inc. VAT)
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €250.08 | €10.003 | - |
| 5 - 9 | €242.57 | €9.703 | 3% |
| 10 - 24 | €235.07 | €9.403 | 6% |
| 25 - 49 | €227.56 | €9.102 | 9% |
| 50 + | €220.06 | €8.802 | 12% |
*price indicative
- RS Stock No.:
- 166-6544
- Mfr. Part No.:
- RKZ-1212S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 168mA | |
| Output Current 2 | 168mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 135000h | |
| Ripple and Noise | 150mV Pk-Pk | |
| Output Voltage Adjustment Range | 0/12 V | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 10.2mm | |
| Width | 7.05mm | |
| Weight | 2.8g | |
| Series | RKZ | |
| Standards/Approvals | REACH | |
| Length | 19.65mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 168mA | ||
Output Current 2 168mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 135000h | ||
Ripple and Noise 150mV Pk-Pk | ||
Output Voltage Adjustment Range 0/12 V | ||
Isolation Voltage 3kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 10.2mm | ||
Width 7.05mm | ||
Weight 2.8g | ||
Series RKZ | ||
Standards/Approvals REACH | ||
Length 19.65mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 3kV DC Isolation Voltage, 1 Output - RKZ Series - RKZ-1212S
Keep your equipment on an even keel with this DC-DC converter from RECOM. It makes sure a connected device receives the stable and reliable 12V DC power supply it needs to perform at its best. Isolation between the input and output breaks the path of faults, so there's minimal chance of electrical spikes sending devices into a meltdown. The unit's isolation also helps to eliminate ground loops and reduce the chance of interference. Low output ripple means that little power is wasted during its switching process, boosting efficiency to 84%.
Features & Benefits
• Free convection Air cooling without derating when operating in temperatures between -40°C and +85°C
• Power rating of 2W to meet the needs of demanding systems
• Light weight of 2.8g puts minimal strain on a circuit board
Applications
• Motor drive systems
• Medical and healthcare facilities
• Power utilities
• Robotics
Is this DC-DC converter regulated?
No, this device is unregulated, which helps to keep its footprint small and save on board packing space. Its dimensions are 19.65 (L) x 7.05 (W) x 10.2mm (H).
Related links
- Recom RKZ DC/DC Converter 12V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
- Recom RKZ DC/DC Converter 12V dc Input Through Hole
- Recom RKZ DC/DC Converter 12V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 12V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
