Recom RKZ DC/DC Converter, 12V dc/ 84 mA, 12V dc Input, 0mV Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6546
- Mfr. Part No.:
- RKZ-1212D
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€263.78
(exc. VAT)
€324.45
(inc. VAT)
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €263.78 | €10.551 |
| 5 - 9 | €255.86 | €10.234 |
| 10 - 24 | €247.96 | €9.918 |
| 25 - 49 | €240.04 | €9.602 |
| 50 + | €232.12 | €9.285 |
*price indicative
- RS Stock No.:
- 166-6546
- Mfr. Part No.:
- RKZ-1212D
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 0mV | |
| Output Current 1 | 84mA | |
| Output Current 2 | 84mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1830000h | |
| Output Voltage Adjustment Range | 0/12 V | |
| Number of Pins | 4 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | RKZ | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 0mV | ||
Output Current 1 84mA | ||
Output Current 2 84mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1830000h | ||
Output Voltage Adjustment Range 0/12 V | ||
Number of Pins 4 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series RKZ | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RKZ Series
The Recom RKZ Series of 2W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes these DC/DC converters suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RKZ isolated converters are pin-compatible with the RK and RH DC/DC converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.
High isolation 2W converter
Approved for medical applications
3k Vdc and 4k Vdc isolation options
UL94V-0 Package Material
Efficiency 84%
Suitable for IGBT Applications
SIP7 package
3 year warranty
Note
MTBF to MIL-HDBK 217F.
Operating temperature is without derating.
Operating temperature is without derating.
Standards
EN-60950-1, EN-60601-1
Related links
- Recom RKZ DC/DC Converter 12V dc Input Through Hole
- Recom RKZ DC/DC Converter 12V dc Input Through Hole
- Recom RKZ DC/DC Converter 12V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
