Recom RB DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V dc Input 1 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

€206.12

(exc. VAT)

€253.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€206.12€8.245-
5 - 9€199.94€7.9982%
10 - 24€193.76€7.755%
25 - 49€187.57€7.5038%
50 +€181.39€7.25611%

*price indicative

RS Stock No.:
166-6565
Mfr. Part No.:
RB-0505S/E
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

3459000h

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

SIP

Depth

10.2mm

Length

19.6mm

Standards/Approvals

No

Width

6mm

Series

RB

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

Recom ECONOLINE 1W SIP7 Unregulated DC/DC Converter - RB-xx05/E Series


1W ECONOLINE RB-xx05/E series isolated unregulated DC/DC converter with a single output and SIP7 package. These RB-xx05/E series DC/DC converters offer a high efficiency and have a low quiescent current. Typical applications for these SIP7 unregulated isolated DC/DC converters include battery powered supplies and high efficiency or high temperature applications.

SIP7 package

84% efficiency at full load, 70% at 20% load

Low deviation (10% - 100% load)

1kVDC isolation

Wide operating temperature range of -40 to + 100°C without derating

Note

MTBF: MIL-HDBK 217F

Standards

EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy