Recom RB DC/DC Converter, 5V dc/ 200 mA, 3.3V dc Input, 2.97V Input 1 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6564
- Mfr. Part No.:
- RB-3.305S/E
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€190.20
(exc. VAT)
€233.95
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €190.20 | €7.608 |
| 5 - 9 | €184.49 | €7.38 |
| 10 - 24 | €178.78 | €7.151 |
| 25 - 49 | €173.08 | €6.923 |
| 50 + | €167.38 | €6.695 |
*price indicative
- RS Stock No.:
- 166-6564
- Mfr. Part No.:
- RB-3.305S/E
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 2.97V | |
| Maximum Input Voltage | 3.3V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3459000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.6mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | RB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 2.97V | ||
Maximum Input Voltage 3.3V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3459000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.6mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series RB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
Recom ECONOLINE 1W SIP7 Unregulated DC/DC Converter - RB-xx05/E Series
1W ECONOLINE RB-xx05/E series isolated unregulated DC/DC converter with a single output and SIP7 package. These RB-xx05/E series DC/DC converters offer a high efficiency and have a low quiescent current. Typical applications for these SIP7 unregulated isolated DC/DC converters include battery powered supplies and high efficiency or high temperature applications.
SIP7 package
84% efficiency at full load, 70% at 20% load
Low deviation (10% - 100% load)
1kVDC isolation
Wide operating temperature range of -40 to + 100°C without derating
Note
MTBF: MIL-HDBK 217F
Standards
EN-60950-1
Related links
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom RM DC/DC Converter 3.3V dc Input Through Hole
- Recom R1S DC/DC Converter 3.3V dc Input Surface
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 12V dc Input Through Hole
- Recom RO DC/DC Converter 3.3V dc Input Through Hole
- Recom R1S DC/DC Converter 3.3V dc Input Surface 8-Pin
- Recom REM1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
