Recom R78T DC-DC Converter, 5V dc/ 1A Output, 8 → 42 V dc Input, Screw Mount, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 166-6574
- Mfr. Part No.:
- R-78T5.0-1.0/FC-TRAY
- Manufacturer:
- Recom
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Tray of 25
€324.67
(exc. VAT)
€399.34
(inc. VAT)
Tray(s) | Per Tray | Per unit* |
1 - 4 | €324.67 | €12.987 |
5 - 9 | €314.93 | €12.597 |
10 - 24 | €305.18 | €12.207 |
25 - 49 | €295.45 | €11.818 |
50 + | €285.71 | €11.428 |
*price indicative |
- RS Stock No.:
- 166-6574
- Mfr. Part No.:
- R-78T5.0-1.0/FC-TRAY
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
R-78Txx 1.0 Series Single Output DC/DC Converter
The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.
The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for portable battery-operated applications.
The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for portable battery-operated applications.
Efficiency up to 95%
No need for heatsinks
Industry standard Pin-out
1.5A start-up overload capacity
Wide input range 7V-42V
Operating temperature range -40°C to 85°C
Short circuit protection
350kHz fixed switching frequency, shielded magnetics
Low profile
Low cost
No need for heatsinks
Industry standard Pin-out
1.5A start-up overload capacity
Wide input range 7V-42V
Operating temperature range -40°C to 85°C
Short circuit protection
350kHz fixed switching frequency, shielded magnetics
Low profile
Low cost
RECOM DC-DC Converter, Open Frame Package, ±0.4% Load Regulation - R78T Series - R-78T5.0-1.0/FC-TRAY
Seeking stable voltages to safely power your sensitive PCB-mounted equipment? The search is over now you've found this SMD-type DC-DC converter from RECOM. It steps down inputs across a broad range of 8 to 42V DC to deliver a carefully regulated output of 5V DC. The unit's tight line and load regulation of ±0.2% and load ±0.4% respectively means you can put money on predictable results. Thanks to the low noise values of typically 50mVp-p, max 100mVp-p, there's little risk of electrical spikes damaging connected devices.
Features & Benefits
• Open frame package helps keep device cool
• Compact dimensions of 23(L) x 29.4 (W) x 8mm (H) make it easy to fit onto your PCB
• Standard FC tray pinout configuration, so it's a piece of cake to solder in place
• Mean time between failures of 367,000 hours for a long service life
• ±2% typical accuracy for reliability
• Compact dimensions of 23(L) x 29.4 (W) x 8mm (H) make it easy to fit onto your PCB
• Standard FC tray pinout configuration, so it's a piece of cake to solder in place
• Mean time between failures of 367,000 hours for a long service life
• ±2% typical accuracy for reliability
Applications
• Telecommunications hubs
• Consumer electronics
• Medical devices
• Consumer electronics
• Medical devices
What's this unit's efficiency rating?
This converter offers an efficiency between 85 and 92%, so you can trust it generates very little heat. This means you'll have no need for a heatsink and can safely rely on its free-air convection alone.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 8 → 42 V dc |
Input Voltage Nominal | 5 V dc |
Output Current | 1A |
Mounting Type | Screw Mount, Surface Mount |
Isolated | No |
Number of Outputs | 1 |
Package | SIP |
Length | 23mm |
Width | 25mm |
Depth | 10mm |
Series | R78T |
Load Regulation | ±0.4% |
Efficiency | 92% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
- RS Stock No.:
- 166-6574
- Mfr. Part No.:
- R-78T5.0-1.0/FC-TRAY
- Manufacturer:
- Recom