Recom R78T DC-DC Converter, 12V dc/ 1A Output, 15 → 42 V dc Input, Screw Mount, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 166-6578
- Mfr. Part No.:
- R-78T12-1.0/AL-TRAY
- Manufacturer:
- Recom
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Tray of 25
€280.71
(exc. VAT)
€345.27
(inc. VAT)
Tray(s) | Per Tray | Per unit* |
1 - 4 | €280.71 | €11.228 |
5 - 9 | €272.92 | €10.917 |
10 - 24 | €265.54 | €10.622 |
25 - 49 | €258.55 | €10.342 |
50 + | €251.92 | €10.077 |
*price indicative |
- RS Stock No.:
- 166-6578
- Mfr. Part No.:
- R-78T12-1.0/AL-TRAY
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
R-78Txx 1.0 Series Single Output DC/DC Converter
The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.
The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for portable battery-operated applications.
The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for portable battery-operated applications.
Efficiency up to 95%
No need for heatsinks
Industry standard Pin-out
1.5A start-up overload capacity
Wide input range 7V-42V
Operating temperature range -40°C to 85°C
Short circuit protection
350kHz fixed switching frequency, shielded magnetics
Low profile
Low cost
No need for heatsinks
Industry standard Pin-out
1.5A start-up overload capacity
Wide input range 7V-42V
Operating temperature range -40°C to 85°C
Short circuit protection
350kHz fixed switching frequency, shielded magnetics
Low profile
Low cost
RECOM DC-DC Converter, 92 to 95% Efficiency, AL Tray Pinout Configuration - R78T Series - R-78T12-1.0/AL-TRAY
When you want an efficient power and conversion solution that can stand the heat, choose this DC-DC converter from RECOM. It steps down voltages from a broad 15 to 42V range so you get the stable, regulated supply of 12V DC needed to charge devices connected to your PCB. The unit's impressive efficiency between 92 and 95% means it wastes minimal energy as heat. This means you don't need to add a heatsink to your setup and can rely on free air convection to keep everything running cool. Thanks to a safe operating temperature range of -40°C to +85°C, this is a bit of kit you can count on in harsh environments.
Features & Benefits
• Standard AL tray pinout configuration for simple assembly
• Compact dimensions of 23 (L) x 27.2 (W) x 10mm (H) make it easy to fit onto your PCB
• Mean time between failures of 367,000 hours means you can count on a long service life
• Compact dimensions of 23 (L) x 27.2 (W) x 10mm (H) make it easy to fit onto your PCB
• Mean time between failures of 367,000 hours means you can count on a long service life
Applications
• Photovoltaic arrays
• Wind engines
• Telecommunications networks
• Wind engines
• Telecommunications networks
How precise is this converter?
This DC-DC converter offers tight line and load regulation of ±0.2% and ±0.4% respectively, so you can trust you're always getting precise conversions very close to the nominal values described.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 15 → 42 V dc |
Input Voltage Nominal | 12 V dc |
Output Current | 1A |
Mounting Type | Screw Mount, Surface Mount |
Isolated | No |
Number of Outputs | 1 |
Package | SIP |
Depth | 10mm |
Width | 25mm |
Length | 23mm |
Series | R78T |
Load Regulation | ±0.4% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 95% |
- RS Stock No.:
- 166-6578
- Mfr. Part No.:
- R-78T12-1.0/AL-TRAY
- Manufacturer:
- Recom