Recom RP15 F DC/DC Converter, 12V dc/, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 9 units)*

€604.85

(exc. VAT)

€743.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€604.85€67.206
5 - 9€586.71€65.19
10 - 24€568.56€63.173
25 - 49€550.42€61.158
50 +€532.26€59.14

*price indicative

RS Stock No.:
166-8752
Mfr. Part No.:
RP15-2412SF
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 2

1.25A

Mount Type

Through Hole

Number of Outputs

1

MTBF

2014000h

Output Voltage Adjustment Range

18/36 V

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

2 x 1 in

Maximum Output Power

15W

Series

RP15 F

Weight

27g

Standards/Approvals

UL, IEC, CSA

Length

50.8mm

Depth

10.2mm

Width

25.4mm

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 18 to 36V DC Input Voltage, 12V DC Output Voltage - RP15-F Series - RP15-2412SF


Regulate voltages in your equipment with this DC-DC converter from RECOM. It accepts input voltages between 18 and 36V DC and reduces them to 12V DC to safely power a circuit. The unit features line and load regulation of ±1% to ensure a high degree of accuracy. A flame-retardant enclosure helps to prevent the spread of flames in the event of a fire, and short-circuit protection ensures greater electrical safety. Thanks to its MTBF of 2,041,000 hours at +25°C, this is a long-lasting choice that won't need to be replaced frequently.

Features & Benefits


• Wide operating temperature range between -40°C and +85°C for use in demanding environments

• Efficiency of 85% for minimal power loss and enhanced productivity

• Isolated circuits for improved electrical safety

• Light weight of 27g ensures minimal strain on your equipment

Applications


• Telecommunications and computing

• Industrial networks

• Military and defence industry

• Medical equipment

How do I mount this DC-DC converter?


This DC-DC converter comes with pins for through-hole mounting, making it simple to mount securely on a PCB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy