Recom RP20 F DC/DC Converter, 12V dc/ 1.67 A, 24V dc Input, 9V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 459-8949
- Mfr. Part No.:
- RP20-2412SF
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save €10.10
View bulk pricing optionsSubtotal (1 unit)*
€67.36
(exc. VAT)
€82.85
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €67.36 | - |
| 5 - 9 | €65.34 | €10.10 |
| 10 - 24 | €63.32 | €40.40 |
| 25 - 49 | €61.31 | €151.25 |
| 50 + | €59.28 | €404.00 |
*price indicative
- RS Stock No.:
- 459-8949
- Mfr. Part No.:
- RP20-2412SF
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.67A | |
| Output Current 2 | 1670mA | |
| Mount Type | Through Hole | |
| MTBF | 2350000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 9/36 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 20W | |
| Series | RP20 F | |
| Width | 10.2mm | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS, UR | |
| Depth | 10.2mm | |
| Weight | 27g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.67A | ||
Output Current 2 1670mA | ||
Mount Type Through Hole | ||
MTBF 2350000h | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 9/36 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Tube | ||
Maximum Output Power 20W | ||
Series RP20 F | ||
Width 10.2mm | ||
Length 25.4mm | ||
Standards/Approvals RoHS, UR | ||
Depth 10.2mm | ||
Weight 27g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-F Series
Regulated output
Extremely compact design - 20W in a 50.8 x 25.4mm package
L-C input filters
International safety standard design
Six sided continuous shield
High efficiency (88% typ)
Isolation voltage 1.6kVdc
Industrial standard package size
2:1 wide input range
Input voltage ±1% max
Nickel coated copper case
Note
Operating temperature is with derating.
Approvals
UL recognised
Standards
EN60950, UL1950, CSA950
Related links
- Recom RP20 F DC/DC Converter 24V dc Input Through Hole
- Recom RP20 F DC/DC Converter 24V dc Input Through Hole
- Recom RP20 F DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20 F DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20-F DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RP20 F DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20-AW DC/DC Converter 36V dc Input Through Hole
- Recom RP20 FW DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
