Recom RP30 FW DC/DC Converter, 15V dc/ 2 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8754
- Mfr. Part No.:
- RP30-2415SFW
- Manufacturer:
- Recom
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 9 units)*
€871.95
(exc. VAT)
€1,072.50
(inc. VAT)
- Shipping from 15 February 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €871.95 | €96.883 | - |
| 5 - 9 | €845.79 | €93.977 | 3% |
| 10 - 24 | €819.63 | €91.07 | 6% |
| 25 - 49 | €793.48 | €88.164 | 8% |
| 50 + | €767.32 | €85.258 | 11% |
*price indicative
- RS Stock No.:
- 166-8754
- Mfr. Part No.:
- RP30-2415SFW
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2014000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 30W | |
| Package Type | Tube | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Weight | 48g | |
| Standards/Approvals | CSA, IEC, UL | |
| Width | 10.2mm | |
| Series | RP30 FW | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2014000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 30W | ||
Package Type Tube | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Weight 48g | ||
Standards/Approvals CSA, IEC, UL | ||
Width 10.2mm | ||
Series RP30 FW | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-FW Series
Note
MBTF to BELLCORE TR-NWT-000332.
Approvals
Standards
Related links
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP30 FW DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP30 FW DC/DC Converter -15 V dc/ 1 A 18V Input 30 W 85 °C Max Temp -40 °C
- Recom RP30 FW DC/DC Converter -12 V dc/ 1.25 A 18V Input 20 W 85 °C Max Temp -40
- Recom RP30-E DC/DC Converter 24V dc Input Through Hole
- Recom RP30-E DC/DC Converter 24V dc Input Through Hole
