Recom RP30 FW DC/DC Converter, 12V dc/ 2.5 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 162-2787
- Mfr. Part No.:
- RP30-2412SFW
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 9 units)*
€924.94
(exc. VAT)
€1,137.68
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €924.94 | €102.771 |
| 5 - 9 | €897.19 | €99.688 |
| 10 - 24 | €869.44 | €96.604 |
| 25 - 49 | €841.69 | €93.521 |
| 50 + | €813.94 | €90.438 |
*price indicative
- RS Stock No.:
- 162-2787
- Mfr. Part No.:
- RP30-2412SFW
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 2.5A | |
| Output Current 2 | 2.5A | |
| Mount Type | Through Hole | |
| MTBF | 2014000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 30W | |
| Package Type | Tube | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Weight | 48g | |
| Standards/Approvals | UL, CSA, IEC | |
| Width | 10.2mm | |
| Series | RP30 FW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 2.5A | ||
Output Current 2 2.5A | ||
Mount Type Through Hole | ||
MTBF 2014000h | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 30W | ||
Package Type Tube | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Weight 48g | ||
Standards/Approvals UL, CSA, IEC | ||
Width 10.2mm | ||
Series RP30 FW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-FW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard 2x1 package
High efficiency
Overload, over voltage and short circuit protection
Note
Operating temperature range is with derating.
MBTF to BELLCORE TR-NWT-000332.
MBTF to BELLCORE TR-NWT-000332.
Approvals
UL Recognised
Standards
UL60950-1
Related links
- Recom RP30 FW DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP30 FW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP30 FW DC/DC Converter -15 V dc/ 1 A 18V Input 30 W 85 °C Max Temp -40 °C
- Recom RP30 FW DC/DC Converter -12 V dc/ 1.25 A 18V Input 20 W 85 °C Max Temp -40
- Recom RP30 FW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP30 F DC/DC Converter -5 V dc/ 3 A 18V Input 30 W 85 °C Max Temp -40 °C Min
