Recom RP DC/DC Converter, 15V dc/ 33 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8930
- Mfr. Part No.:
- RP-1215D
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€375.28
(exc. VAT)
€461.59
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €375.28 | €15.011 |
| 5 - 9 | €364.01 | €14.56 |
| 10 - 24 | €352.75 | €14.11 |
| 25 - 49 | €341.49 | €13.66 |
| 50 + | €330.23 | €13.209 |
*price indicative
- RS Stock No.:
- 166-8930
- Mfr. Part No.:
- RP-1215D
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 33mA | |
| Output Current 2 | 33mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Number of Outputs | 2 | |
| MTBF | 18400000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 2.6kV ac | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Width | 7.05mm | |
| Series | RP | |
| Length | 19.65mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 33mA | ||
Output Current 2 33mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Number of Outputs 2 | ||
MTBF 18400000h | ||
Number of Pins 7 | ||
Isolation Voltage 2.6kV ac | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Width 7.05mm | ||
Series RP | ||
Length 19.65mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Isolated, ±5% Output Voltage Accuracy - RP Series - RP-1215D
Regulate the DC voltage supply of your electric equipment using this DC-DC converter from RECOM. When it receives an input voltage supply between 10.8 and 13.2V DC, the unit steps it down to a safe output voltage level of ±15V DC. As it has two outputs, this is a versatile choice. Pre-drilled holes in the body let you mount it without drilling new holes, saving time and energy. A broad operating temperature range between -40°C and +90°C means you can safely use this unit in challenging environments.
Features & Benefits
• Isolates input and output voltages to prevent electric hazards
• Low output ripple and noise of 100mVp-p for reduced risk of electrical disturbance
• Output voltage accuracy rating of ±5% for reliable operation
• Industry-standard pin-out for hassle-free installation
• Efficiency rating between 80% and 82% for minimal energy loss
Applications
• Robotics systems
• Medical technology
• Railway applications
• Aviation engineering
How long will this DC-DC converter last?
This DC-DC converter has a maximum MTBF rating of 928,000 hours, so you can use it for a long time with a low risk of breakdown.
Related links
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
- Recom RP DC/DC Converter 12V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
