Recom RO DC/DC Converter, 3.3V dc/ 300 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 672-8754
- Mfr. Part No.:
- RO-053.3S
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save €1.15
View bulk pricing optionsSubtotal (1 unit)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.13 | - |
| 5 - 9 | €6.90 | €1.15 |
| 10 - 24 | €6.69 | €4.40 |
| 25 - 49 | €6.47 | €16.50 |
| 50 + | €6.26 | €43.50 |
*price indicative
- RS Stock No.:
- 672-8754
- Mfr. Part No.:
- RO-053.3S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 300mA | |
| Output Current 2 | 303mA | |
| Mount Type | Through Hole | |
| MTBF | 200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Series | RO | |
| Weight | 1.4g | |
| Width | 6mm | |
| Standards/Approvals | REACH | |
| Length | 11.5mm | |
| Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 300mA | ||
Output Current 2 303mA | ||
Mount Type Through Hole | ||
MTBF 200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Series RO | ||
Weight 1.4g | ||
Width 6mm | ||
Standards/Approvals REACH | ||
Length 11.5mm | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 2200μF Maximum Capacitive Load, 10GΩ Minimum Isolation Resistance - RO Series - RO-053.3S
Make irregular power supply to your PCB-linked parts a thing of the past with this DC-DC converter from RECOM. It steps down 5V DC inputs to deliver a 3.3V DC output that's just right for light-duty components like LED lamps. For extra safety, it puts up a 1kV isolation barrier between the input and output, so you're not caught unawares by sudden power spikes. Thanks to its non-conductive plastic housing, this unit holds its own against impact, making it suitable for use in harsh environments. The material is also flame-resistant and stops burning in 10 seconds or less, so it won't help spread fire.
Features & Benefits
• Through-hole mounting achieves a secure connection to your circuit, making it suitable for vibrating systems
• Efficiency of 75% for minimal energy loss to heat
• Integrated short-circuit protection for electrical safety
• Compact dimensions of 11.5 (L) x 6.0 (W) x 10.0mm (D) for installation in setups with limited space
Applications
• Electrical workshops
• Measurement and instrumentation devices
• Mobile phones and tablets
What kind of pinout design does this converter have?
This unit has a standard SIP-4 pinout design, which makes it easy to integrate with other components on a circuit board.
Related links
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RE DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 3.3V dc Input Through Hole
- Recom RM DC/DC Converter 5V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
