Recom RI DC/DC Converter, 12V dc/ 167 mA, 5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9033
- Mfr. Part No.:
- RI-0512S/P
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€398.15
(exc. VAT)
€489.72
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €398.15 | €9.48 | - |
| 5 - 9 | €386.20 | €9.195 | 3% |
| 10 - 24 | €374.27 | €8.911 | 5% |
| 25 - 49 | €362.32 | €8.627 | 8% |
| 50 + | €350.38 | €8.342 | 11% |
*price indicative
- RS Stock No.:
- 166-9033
- Mfr. Part No.:
- RI-0512S/P
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 167mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 17900000h | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Depth | 10.2mm | |
| Length | 11.5mm | |
| Series | RI | |
| Standards/Approvals | No | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 167mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 17900000h | ||
Isolation Voltage 500V ac | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Depth 10.2mm | ||
Length 11.5mm | ||
Series RI | ||
Standards/Approvals No | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single Output Unregulated Isolated DC-DC Converter - RI Series
Industrial standard pin-out
No heatsink required
SIP4 package
High efficiency (80% typ)
Capacitor input filter
Isolation voltage 1kVdc (min)
Voltage; input ±10%, output ±5%
UL94V-0 package material
Note
Operating temperature is without derating.
/P suffix denotes continuous short circuit protection.
/P suffix denotes continuous short circuit protection.
Related links
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RI DC/DC Converter 12V dc Input Through Hole
- Recom RI DC/DC Converter 24V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
