Recom RI DC/DC Converter, 15V dc/ 133 mA, 5V dc Input, 4.5V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 42 units)*

€364.99

(exc. VAT)

€448.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€364.99€8.69-
5 - 9€354.05€8.432%
10 - 24€343.10€8.1695%
25 - 49€332.15€7.9088%
50 +€321.19€7.64712%

*price indicative

RS Stock No.:
166-9049
Mfr. Part No.:
RI-0515S
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V dc

Output Current 1

133mA

Output Current 2

66mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

151000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

3.3/24 V

Number of Pins

4

Isolation Voltage

500V ac

Maximum Output Power

1W

Package Type

SIP

Depth

10.2mm

Standards/Approvals

RoHS, UR

Width

10.2mm

Series

RI

Weight

2.2g

Length

11.5mm

Maximum Operating Temperature

85°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 2W SIP Single Output Unregulated Isolated DC-DC Converter - RI Series


Industrial standard pin-out

No heatsink required

SIP4 package

High efficiency (80% typ)

Capacitor input filter

Isolation voltage 1kVdc (min)

Voltage; input ±10%, output ±5%

UL94V-0 package material

Note

Operating temperature is without derating.
/P suffix denotes continuous short circuit protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy