Recom RI DC/DC Converter, 12V dc/ 167 mA, 24V dc Input, 0V ac Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9035
- Mfr. Part No.:
- RI-2412S
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€372.50
(exc. VAT)
€458.18
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €372.50 | €8.869 |
| 5 - 9 | €361.32 | €8.603 |
| 10 - 24 | €350.15 | €8.337 |
| 25 - 49 | €338.98 | €8.071 |
| 50 + | €327.80 | €7.805 |
*price indicative
- RS Stock No.:
- 166-9035
- Mfr. Part No.:
- RI-2412S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 0V ac | |
| Output Current 1 | 167mA | |
| Output Current 2 | 167mA | |
| Mount Type | Through Hole | |
| MTBF | 160000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 0/24 V | |
| Number of Pins | 4 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Standards/Approvals | IEC, UL, CSA | |
| Width | 10.2mm | |
| Series | RI | |
| Length | 11.5mm | |
| Weight | 1.4g | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 0V ac | ||
Output Current 1 167mA | ||
Output Current 2 167mA | ||
Mount Type Through Hole | ||
MTBF 160000h | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 0/24 V | ||
Number of Pins 4 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Standards/Approvals IEC, UL, CSA | ||
Width 10.2mm | ||
Series RI | ||
Length 11.5mm | ||
Weight 1.4g | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single Output Unregulated Isolated DC-DC Converter - RI Series
Industrial standard pin-out
No heatsink required
SIP4 package
High efficiency (80% typ)
Capacitor input filter
Isolation voltage 1kVdc (min)
Voltage; input ±10%, output ±5%
UL94V-0 package material
Note
Operating temperature is without derating.
/P suffix denotes continuous short circuit protection.
/P suffix denotes continuous short circuit protection.
Related links
- Recom RI DC/DC Converter 24V dc Input Through Hole
- Recom RI DC/DC Converter 24V dc Input Through Hole
- Recom RI DC/DC Converter 12V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom REM2A DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 36V dc Input Surface
- Recom RI DC/DC Converter 24V dc Input Through Hole
