Recom RP15-FW DC/DC Converter, 15V, -15 V/, 36V Input, 9V Input 15 W, Through Hole, +75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9075
- Mfr. Part No.:
- RP15-2415DFW
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 9 units)*
€699.70
(exc. VAT)
€860.63
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €699.70 | €77.744 | - |
| 5 - 9 | €678.71 | €75.412 | 2% |
| 10 - 24 | €657.71 | €73.079 | 6% |
| 25 - 49 | €636.72 | €70.747 | 9% |
| 50 + | €615.74 | €68.416 | 11% |
*price indicative
- RS Stock No.:
- 166-9075
- Mfr. Part No.:
- RP15-2415DFW
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 2 | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2350000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 9/36 V | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 6 | |
| Maximum Output Power | 15W | |
| Package Type | Tube | |
| Series | RP15-FW | |
| Width | 25.4mm | |
| Standards/Approvals | UR, RoHS | |
| Length | 50.2mm | |
| Depth | 10.2mm | |
| Weight | 27g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 2 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2350000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 9/36 V | ||
Isolation Voltage 1.6kV | ||
Number of Pins 6 | ||
Maximum Output Power 15W | ||
Package Type Tube | ||
Series RP15-FW | ||
Width 25.4mm | ||
Standards/Approvals UR, RoHS | ||
Length 50.2mm | ||
Depth 10.2mm | ||
Weight 27g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Short-Circuit Protections, 6-Sided Shield - RP15-FW Series - RP15-2415DFW
Want a power supply and regulation solution with comprehensive safety specs? This DC-DC converter from RECOM ticks the right boxes. It accepts any input voltage from a broad 4:1 range (9 to 36V DC) and regulates it to produce a stable output of 15V DC for charging battery-powered components like laptops or handheld devices. Extensive electrical features include protection against short circuits, overload and overvoltage, so the unit keeps you and your equipment out of harm's way. As this unit is efficient up to 88%, it produces minimal waste energy as heat and keeps its cool without needing a heatsink.
Features & Benefits
• Through-hole mounting for secure installation in vibration-prone settings
• 1.6kV isolation voltage, so safely insulated against significant electrical surges
• Continuous six-sided shield improves EMI performance for reduced signal interference
• Resistant to shock and vibration, making it suitable for use near moving machinery
Applications
• Telecommunications networks
• Manufacturing equipment
• Medical power supplies
What temperatures can I use this converter in?
This converter works in an operating temperature range between -40°C and +80°C, so you can count on it to stand up to the demands of harsh environments.
Related links
- Recom RP15-FW DC/DC Converter -15 V/ 9V Input 15 W +75 °C Max Temp -40 °C Min Temp,
- Recom RP15-FW DC/DC Converter -12 V/ 9V Input 15 W +75 °C Max Temp -40 °C Min Temp,
- Recom RP15-FW DC/DC Converter -15 V/ 36V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Recom RP15-FW DC/DC Converter 36V dc Input Through Hole
- Recom RP15-FW DC/DC Converter 48V dc Input Through Hole
- Recom RP20 FW DC/DC Converter -15 V dc/ 667 mA 9V Input 20 W 105 °C Max Temp -40
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15-FW DC/DC Converter -12 V/ Through Hole 6-Pin Tube
