Recom RP15-FW DC/DC Converter, 5V dc/ 3 A, 48V dc Input, 18V Input 15 W, Through Hole, 65 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 9 units)*

€665.29

(exc. VAT)

€818.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€665.29€73.921-
5 - 9€645.33€71.7033%
10 - 24€625.37€69.4866%
25 - 49€605.41€67.2689%
50 +€585.46€65.05111%

*price indicative

RS Stock No.:
166-9074
Mfr. Part No.:
RP15-4805SFW
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

48V dc

Minimum Input Voltage

18V

Output Current 1

3A

Output Current 2

3A

Mount Type

Through Hole

MTBF

2350000h

Number of Outputs

1

Output Voltage Adjustment Range

18/75 V

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

Tube

Maximum Output Power

15W

Length

25.4mm

Depth

10.2mm

Series

RP15-FW

Width

10.2mm

Standards/Approvals

RoHS, UR

Weight

27g

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

COO (Country of Origin):
TW

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-FW Series


Ultra-wide 4:1 input voltage range

Regulated outputs

1.6kV input / output isolation

Pi input filter, requires external filter to meet EN 55022 Class A

Under voltage, over voltage (single), over load and short circuit protection

Shielded metal case with insulated baseplate

Industry standard pin-out

Note

Operating temperature with derating -40°C to +105°C.

Approvals

UL recognised

Standards

UL 1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy