Recom RS3 DC/DC Converter, 12V dc/ 250 mA, 5V dc Input, 4.5V Input 3 W, Through Hole, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9094
- Mfr. Part No.:
- RS3-0512S
- Manufacturer:
- Recom
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 22 units)*
€443.77
(exc. VAT)
€545.84
(inc. VAT)
- Shipping from 22 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €443.77 | €20.171 | - |
| 5 - 9 | €430.46 | €19.566 | 2% |
| 10 - 24 | €417.15 | €18.961 | 5% |
| 25 - 49 | €403.84 | €18.356 | 8% |
| 50 + | €390.52 | €17.751 | 11% |
*price indicative
- RS Stock No.:
- 166-9094
- Mfr. Part No.:
- RS3-0512S
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 745000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/9 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Series | RS3 | |
| Width | 11.1mm | |
| Standards/Approvals | RoHS, UR | |
| Weight | 4.7g | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 745000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/9 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Series RS3 | ||
Width 11.1mm | ||
Standards/Approvals RoHS, UR | ||
Weight 4.7g | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
- COO (Country of Origin):
- TW
3W, Single/Dual Output, RS3 Series
Note
Related links
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter -15 V/ 4.5V Input 3 W +71 °C Max Temp -40 °C Min Temp,
- Recom RS3 DC/DC Converter -12 V/ 4.5V Input 3 W +71 °C Max Temp -40 °C Min Temp,
- Recom RS3 DC/DC Converter 9V dc Input Through Hole 8-Pin
- Recom RS3 DC/DC Converter 36V dc Input Through Hole
- Recom RS3 DC/DC Converter 12V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
