Recom RS3 DC/DC Converter, 9V dc/ 333 mA, 5V dc Input, 4.5V Input 3 W, Through Hole, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9102
- Mfr. Part No.:
- RS3-0509S
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 22 units)*
€419.11
(exc. VAT)
€515.51
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €419.11 | €19.05 |
| 5 - 9 | €406.55 | €18.48 |
| 10 - 24 | €393.96 | €17.907 |
| 25 - 49 | €381.40 | €17.336 |
| 50 + | €368.81 | €16.764 |
*price indicative
- RS Stock No.:
- 166-9102
- Mfr. Part No.:
- RS3-0509S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 745000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/9 V | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Series | RS3 | |
| Standards/Approvals | RoHS, UR | |
| Weight | 4.7g | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 745000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/9 V | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Series RS3 | ||
Standards/Approvals RoHS, UR | ||
Weight 4.7g | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1kV DC Isolation Voltage, 1 Output - RS3 Series - RS3-0509S
Add an extra layer of safety between your equipment and its power source using this DC-DC converter from RECOM. It offers an electrical barrier between its input and output that helps to protect against electric shock and stop power surges from damaging devices. The component also gives you the benefit of a stable 9V DC output to keep systems running reliably. A typical efficiency between 77 and 80% means minimal power is wasted as heat during stepping up, eliminating the need for a heat sink.
Features & Benefits
• MTBF of over 33 million hours for an extended service life
• Wide operating temperature range between -40°C and +71°C makes it suitable to use in demanding settings
• Flame-retardant housing that helps reduce the spread of fire
• Light weight of 4.7g puts minimal strain on a PCB
Applications
• Medical power supplies
• Test and instrumentation equipment
• Industrial automation
Is this DC-DC converter prone to voltage spikes?
As the unit generates minimal ripple and noise, there's little chance of it causing power spikes in your voltage output.
Related links
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter -15 V/ 4.5V Input 3 W +71 °C Max Temp -40 °C Min Temp,
- Recom RS3 DC/DC Converter -12 V/ 4.5V Input 3 W +71 °C Max Temp -40 °C Min Temp,
- Recom RS3 DC/DC Converter 18V Input Through Hole 8-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input Through Hole
