Recom RS3 DC/DC Converter, 3.3V dc/, 18V dc Input, 9V Input 3 W, Through Hole, +71 °C Max Temp -40 °C Min Temp, 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

€398.65

(exc. VAT)

€490.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€398.65€18.12
5 - 9€386.69€17.577
10 - 24€374.73€17.033
25 - 49€362.77€16.49
50 +€350.81€15.946

*price indicative

RS Stock No.:
166-9095
Mfr. Part No.:
RS3-123.3S
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 2

600mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

745000h

Ripple and Noise

50mV Pk-Pk

Output Voltage Adjustment Range

9/18 V

Number of Pins

8

Isolation Voltage

500V ac

Maximum Output Power

3W

Package Type

SIP

Series

RS3

Width

9.2mm

Length

21.8mm

Weight

4.7g

Standards/Approvals

UR, RoHS

Depth

11.1mm

Maximum Operating Temperature

+71°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 1kV DC Isolation Voltage, 73 to 75% Efficiency - RS3 Series - RS3-123.3S


Seeking stable output voltages from an unregulated power source? Opt for this DC-DC converter from RECOM. It accepts inputs from 9 to 18V DC to produce a dependable, regulated output of 3.3V DC for safe use with your sensitive battery-powered components. Thanks to its Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H) and its power rating of 3W, it packs a powerful Punch for its small size. An efficiency rating between 73 and 75% means this converter wastes little energy as heat, so it can keep its cool without the need for a heatsink.

• Remote on/off feature lets you control device functions at a distance

• Continuous short-circuit protection shields you and your equipment from electrical hazards

• Flame-retardant construction minimises the spread of fire

• Low maximum ripple and noise of 50mVp-p mean you GET stable output voltages with less risk of damaging spikes

Applications


• Telecommunication networks

• Medical equipment

• PCBs

• Industrial control circuits

What temperatures can I use this DC-DC converter in?


This component works in a broad operating temperature range of -40°C to +71°C, so you count on it in demanding industrial environments.

3W, Single/Dual Output, RS3 Series


Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series

2:1 input voltage range

Regulated output(s)

Low ripple and noise

UL94V-0 package material

1kV input/output isolation

Remote On/Off control

Continuous short-circuit protection

SIP-8 package

Note

Operating temperature range is quoted without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy