Murata Power Solutions NMA DC/DC Converter, 9V, -9 V/, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 167-0733
- Mfr. Part No.:
- NMA0509SC
- Manufacturer:
- Murata Power Solutions
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€129.18
(exc. VAT)
€158.89
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €129.18 | €5.167 | - |
| 5 - 9 | €125.31 | €5.012 | 2% |
| 10 - 24 | €121.43 | €4.857 | 5% |
| 25 - 49 | €117.56 | €4.702 | 8% |
| 50 + | €113.68 | €4.547 | 11% |
*price indicative
- RS Stock No.:
- 167-0733
- Mfr. Part No.:
- NMA0509SC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 9V, -9V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 2 | 55mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2257000h | |
| Ripple and Noise | 80mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Weight | 2.1g | |
| Width | 10mm | |
| Series | NMA | |
| Standards/Approvals | RoHS, UR | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 9V, -9V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 2 55mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2257000h | ||
Ripple and Noise 80mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 19.5mm | ||
Depth 10mm | ||
Weight 2.1g | ||
Width 10mm | ||
Series NMA | ||
Standards/Approvals RoHS, UR | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMA DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions NMA DC/DC Converter -12 V dc/ 42 mA 4.5V Input 1 W 85 °C
- Murata Power Solutions NMA Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through
- Murata Power Solutions NMA DC/DC Converter 5.5 V dc/ 4.4V Input 1 W 85 °C Max
- Murata Power Solutions NMA DC/DC Converter 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMA DC/DC Converter 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMA DC/DC Converter 13.2 V dc/ 10.8V Input 1 W 85 °C
- Murata Power Solutions NMA DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
