Murata Power Solutions NKE DC/DC Converter, 3.3V dc/ 303 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0897
- Mfr. Part No.:
- NKE0503DC
- Manufacturer:
- Murata Power Solutions
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
€312.56
(exc. VAT)
€384.45
(inc. VAT)
- Shipping from 31 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €312.56 | €7.814 | - |
| 5 - 9 | €303.18 | €7.58 | 3% |
| 10 - 24 | €293.81 | €7.345 | 5% |
| 25 - 49 | €284.45 | €7.111 | 8% |
| 50 + | €275.05 | €6.876 | 12% |
*price indicative
- RS Stock No.:
- 167-0897
- Mfr. Part No.:
- NKE0503DC
- Manufacturer:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 303mA | |
| Output Current 2 | 303mA | |
| Mount Type | Through Hole | |
| MTBF | 4105000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Standards/Approvals | RoHS | |
| Depth | 5.4mm | |
| Weight | 1.25g | |
| Width | 5.4mm | |
| Length | 11.5mm | |
| Series | NKE | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 303mA | ||
Output Current 2 303mA | ||
Mount Type Through Hole | ||
MTBF 4105000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Standards/Approvals RoHS | ||
Depth 5.4mm | ||
Weight 1.25g | ||
Width 5.4mm | ||
Length 11.5mm | ||
Series NKE | ||
Efficiency 72% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NKE Series
Murata Power Solutions - DIP
Related links
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input Surface Mount, 85 °C Max
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power ISD01 DC/DC Converter 5.5V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- TRACOPOWER TRV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
