Murata Power Solutions NKE DC/DC Converter, 9V dc/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 40 units)*

€287.36

(exc. VAT)

€353.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€287.36€7.184
5 - 9€278.74€6.969
10 - 24€270.10€6.753
25 - 49€261.49€6.537
50 +€252.88€6.322

*price indicative

RS Stock No.:
167-0898
Mfr. Part No.:
NKE0509SC
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 2

111mA

Mount Type

Through Hole

MTBF

3729000h

Number of Outputs

1

Output Voltage Adjustment Range

4.5/5.5 V

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

1W

Length

11.48mm

Depth

7.46mm

Series

NKE

Width

7.46mm

Standards/Approvals

RoHS

Weight

1.09g

Maximum Operating Temperature

85°C

Efficiency

75%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series


SIP-4 package

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

Murata Power Solutions - SIP


Approvals

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy