XP Power JHL03 DC/DC Converter, 12V dc/ 250 mA, 30V dc Input, 20V Input 3 W, Through Hole, 80 °C Max Temp -20 °C Min
- RS Stock No.:
- 167-1990
- Mfr. Part No.:
- JHL0324S12
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-1990
- Mfr. Part No.:
- JHL0324S12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 20V | |
| Maximum Input Voltage | 30V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 20/30 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Length | 31.75mm | |
| Depth | 10.2mm | |
| Width | 20.32mm | |
| Series | JHL03 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 20V | ||
Maximum Input Voltage 30V dc | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 20/30 V | ||
Number of Pins 24 | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Length 31.75mm | ||
Depth 10.2mm | ||
Width 20.32mm | ||
Series JHL03 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
XP Power - JHL03 Series of Isolated DC-DC Converters
The JHL03 series offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 4000 V ac reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These compact DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range has an efficiency of up to 87% and a wide -40 °C to +80 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
3 W, isolated DC-DC converters
Wide -40 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition
XP Power Isolated DC-DC Converters
Related links
- XP Power JHL03 DC/DC Converter 30V dc Input Through Hole, 80 °C Max Temp -20 °C Min
- XP Power JHL03 DC/DC Converter 30V dc Input Through Hole, 80 °C Max Temp -20 °C Min
- XP Power JHL03 DC/DC Converter -15 V/ 100 mA 20V Input 3 W 80 °C Max Temp -20 °C Min
- XP Power JHL03 DC/DC Converter -12 V/ 125 mA 20V Input 3 W 80 °C Max Temp -40 °C Min
- XP Power JHL03 DC/DC Converter 17V dc Input Through Hole, 80 °C Max Temp -20 °C Min
- XP Power JHL03 DC/DC Converter 17V dc Input Through Hole, 80 °C Max Temp -20 °C Min
- XP Power JHL03 DC/DC Converter -15 V/ 100 mA 10V Input 3 W 80 °C Max Temp -20 °C Min
- XP Power JHL03 DC-DC Converter 20 → 30 V dc Input Through Hole, +80°C Max Temp -20°C
