XP Power ITQ DC/DC Converter, 9V dc/ 666 mA, 75V dc Input, 18V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2140
Mfr. Part No.:
ITQ4809SA-H
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

666mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

18/75 V

Isolation Voltage

3kV dc

Number of Pins

8

Maximum Output Power

6W

Package Type

SIP

Standards/Approvals

RoHS

Depth

11.1mm

Width

9.2mm

Series

ITQ

Length

21.85mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

XP Power - ITQ Series Isolated DC-DC Converter


XP Power ITQ series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITQ series is offered with both single or dual output SMD packaged converter.

Features and Benefits

4:1 Input range.

Single output.

SMD Package.

Industry standard pinout.

remote on / off functionality.

Fully regulated output.

Wide operating temperature of -40°C to +100°C.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy