XP Power IA DC/DC Converter, 5V, -5 V/ 100 mA, 12V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2147
Mfr. Part No.:
IA1205D
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V, -5V

Maximum Input Voltage

12V dc

Minimum Input Voltage

0mV

Output Current 1

100mA

Mount Type

Through Hole

MTBF

1100000h

Number of Outputs

2

Output Voltage Adjustment Range

0/5 V

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

DIP

Width

10.16mm

Series

IA

Length

20.32mm

Depth

6.35mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

75%

COO (Country of Origin):
TW

XP Power - IA Series of Isolated DC-DC Converters


The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.

1 W, isolated DC-DC converters

1000 VDC in isolation

Dual output

-40 °C to +85 °C Operating temperature

Available in both a SIP and DIP package

Up to 80% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy