XP Power IV DC/DC Converter, 15V dc/ 10 mA, 24V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2176
- Mfr. Part No.:
- IV2415S
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2176
- Mfr. Part No.:
- IV2415S
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 10mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Output Voltage Adjustment Range | 0/24 V | |
| Number of Pins | 5 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | IV | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 19.5mm | |
| Depth | 9.5mm | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 10mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Output Voltage Adjustment Range 0/24 V | ||
Number of Pins 5 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series IV | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 19.5mm | ||
Depth 9.5mm | ||
Efficiency 78% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IV Series of Isolated DC-DC Converters
The IV series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series features 3000 VDC in isolation (4000 and 6000 VDC options available) and is available in both an industry standard SIP and DIP package. These compact DC-DC converters have a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
1 W, Isolated DC-DC converters
3000 VDC in isolation, 4000 & 6000 VDC options available
Single and dual output
Available in either a DIP or SIP package
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
Related links
- XP Power IV DC/DC Converter 24V dc Input Through Hole
- XP Power IV DC/DC Converter 24V dc Input Through Hole
- XP Power IV DC/DC Converter 24V dc Input Through Hole
- XP Power IV DC/DC Converter 24V dc Input Through Hole
- XP Power IV DC/DC Converter 24V dc Input Through Hole
- XP Power IV DC/DC Converter 24V dc Input Through Hole
- XP Power IV DC/DC Converter 48V dc Input Through Hole 5-Pin
- XP Power IV DC/DC Converter 9V Input Through Hole
